Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BAR141E6327
Manufacturer Part #:

BAR 14-1 E6327

Manufacturer:

Description: PIN Diodes PIN 100 V 140 mA
Silverlight Page 570, Mouser Enhanced Catalog
PDF Page 570, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Infineon
Product Category: PIN Diodes
RoHS: RoHS Compliant Details
Configuration: Dual Series
Reverse Voltage: 100 V
Forward Continuous Current: 140 mA
Frequency Range: HF
Package / Case: SOT-23
Packaging: Reel
Carrier Life: 1 us
Forward Voltage Drop: 1.25 V at 100 mA
Maximum Diode Capacitance: 0.5 pF at 50 V
Maximum Operating Temperature: + 125 C
Maximum Series Resistance @ Maximum IF: 12 Ohms at 10 mA
Maximum Series Resistance @ Minimum IF: 4200 Ohms at 0.01 mA
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Part # Aliases: BAR141E6327HTSA1 BAR141E6327XT SP000010164
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,640 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.53
  100: $0.40
  250: $0.296
  500: $0.23
  1,000: $0.188
  3,000: $0.164
Reel of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $0.158
  12,000: $0.154

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
142-0701-841
RF Connectors PC END MT JCK GLD .042" BOARDS
Johnson / Emerson Connectivity Solutions
1: $5.84
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
TLV320AIC3204IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $5.85
MAX4820EUP+
Power Driver ICs 3.3-5V 8Ch Cascade Relay Driver
Maxim Integrated
1: $4.07
SN74LVC8T245DWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
CRR05-1A
Reed Relays 1 Form A 5V SMT Low Profile
MEDER electronic (Standex)
1: $7.84
STTH1R06U
Rectifiers 1.0 Amp 600 Volt
STMicroelectronics
1: $0.24
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
BUF634FKTTT
High Speed Operational Amplifiers 250mA High-Speed ...
Texas Instruments
1: $11.58
ACM2012H-900-2P-T00
EMI Filters 2012 90ohms 2-Line 2012
TDK
1: $0.90
ATMEGA8515L-8PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.87
M50-3001545
Headers & Wire Housings 15+15 DIL GOLD VERT SOCKET
Harwin
1: $3.18
CRCW0603499RFKEA
Thick Film Resistors - SMD 1/10watt 499ohms 1%
Vishay/Dale
1: $0.33
CR0603-FX-22R0ELF
Thick Film Resistors - SMD 22 ohm 1%
Bourns
1: $0.05
CR0603-FX-49R9GLF
Thick Film Resistors - SMD 49.9OHM 1/10WATT 1%
Bourns
1: $0.04
VJ0402A8R2BXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Vishay/Vitramon
1: $0.06
C1608C0G2A101J/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.13
TK1-L-5V
Low Signal Relays - PCB PCB Type 1 5V 1 Form C 2A ...
Panasonic Electric Works
1: $5.80

000000001