Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
953-FX446S-504FS-C0
Manufacturer Part #:

FX446S-504FS-C0

Manufacturer:

Description: LED Lighting Modules RGB-CW 50 Degrees Architecture
Silverlight Page 111, Mouser Enhanced Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Illumitex
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 16
Illumination Color: RGB, Cool White
Beam Angle: 50 deg
Wavelength/Color Temperature: 624 nm, 525 nm, 470 nm, 5700 K
Luminous Flux: 50 lm, 85 lm, 18 lm, 122 lm
Width: 16 mm
Length: 24 mm
Packaging: Tube
Forward Current: 150 mA, 120 mA, 120 mA, 125 mA
Forward Voltage: 10 V, 14 V, 13.2 V, 13.2 V
Height: 7.3 mm
Size: 24 mm x 16 mm x 7.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
478 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.80
  10: $18.70
  50: $17.60
  100: $16.50
  200: $15.95
  500: $15.40
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATTINY45V-10SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.20
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
FX446S-504FS-B0
LED Lighting Modules RGGB 50 Degrees Architecture
Illumitex
1: $19.80
CLX6A-FKB-CJNNRFJBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 470,527,6 ...
Cree, Inc.
1: $0.60
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $0.83
ATTINY25V-10SU
8-bit Microcontrollers - MCU AVR 2K FLASH 128B EE ...
Atmel
1: $1.89
1206L020YR
Resettable Fuses 15V .2A .05s
Littelfuse
1: $0.45
A000021
Daughter Cards & OEM Boards ARDUINO SHIELD XBEE W/ ...
Arduino
1: $15.95
ATTINY85V-10SU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.15
AV446S-500GW
LED Lighting Modules White 5700K General Lighting
Illumitex
1: $18.10
LLNS-3T08-H
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $11.22
F1206SB3000V032T
Fuses 1206 3.0A 32V
AEM
1: $0.48
PSMN1R5-30YLC,115
MOSFET N-Ch 30V 1.55mOhms
NXP Semiconductors
1: $1.12
CXA2011-0000-000P00J00E3
High Power LEDs - White XLAMP CXA LED WT 1040LM
Cree, Inc.
1: $18.70
0469005.WR
Fuses 32V 1206 SB 5A
Littelfuse
1: $0.66
OPA350PA
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $2.72
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84

153720790 156613724 159399738 125442336 162758027