|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
953-FX446S-504FS-B0
Manufacturer Part #:

FX446S-504FS-B0

Manufacturer:

Description:
LED Lighting Modules RGGB 50 Degrees Architecture
Images are for reference only
See Product Specifications
Share |
Manufacturer: Illumitex
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 16
Illumination Color: RGB
Wavelength/Color Temperature: 624 nm, 525 nm, 470 nm
Width: 16 mm
Length: 24 mm
Packaging: Tube
Brand: Illumitex
Height: 7.3 mm
If - Forward Current: 150 mA, 120 mA, 120 mA
Luminous Flux/Radiant Flux: 50 lm, 85 lm, 18 lm
Size: 24 mm x 16 mm x 7.3 mm
Factory Pack Quantity: 100
Vf - Forward Voltage: 10 V, 14 V, 13.2 V
Viewing Angle: 50 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC33269DT-5.0G LDO Voltage Regulators 3,640
1071 Coin Cell Battery Holders 320
1N5929BRLG Zener Diodes 8,850
PTFL04BH471Q2N34B0 PTC Thermistors 487
Real Time Availability
Stock:
449 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 449 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.66

To add to a project, please Log In.

121159121 162758027 156613724 146259450 125442336 153720790