|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
953-ES14812F36-75EUC
Manufacturer Part #:

ES14812F36-75EUC

Manufacturer:

Description:
LED Lighting Fixtures Horticulture F3 4' Light Bar
Images are for reference only
See Product Specifications
Share |
Manufacturer: Illumitex
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Number of LEDs: 12 LEDs
Length: 122.4 mm
Series: ES
Packaging: Bulk
Brand: Illumitex
Height: 50 mm
If - Forward Current: 2 A
Power Rating: 75 W
Vf - Forward Voltage: 36 V
Viewing Angle: 50 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 7 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$412.00

To add to a project, please Log In.

114409885 121159121 146259450 155643603