Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
953-AV446S-500GW
Manufacturer Part #:

AV446S-500GW

Manufacturer:

Description: LED Lighting Modules White 5700K General Lighting
Silverlight Page 111, Mouser Enhanced Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Illumitex
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 4
Illumination Color: Cool White
Beam Angle: 50 deg
Wavelength/Color Temperature: 5700 K
Luminous Flux: 838 lm
Width: 16 mm
Length: 24 mm
Packaging: Tube
Color Rendering Index - CRI: 70
Forward Current: 700 mA
Forward Voltage: 12.4 V
Height: 7.2 mm
Size: 24 mm x 16 mm x 7.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
393 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.10
  10: $17.06
  50: $15.97
  100: $14.81
  200: $14.50
  500: $14.03
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
FX446S-504FS-C0
LED Lighting Modules RGB-CW 50 Degrees Architectur ...
Illumitex
1: $19.80
C503B-AAN-CY0B0251
Standard LEDs - Through Hole Amber Round LED
Cree, Inc.
1: $0.14
89110-0103
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.88
AD446S-500F7
LED Lighting Modules Horticulture F7
Illumitex
1: $12.60
AD446S-50062
LED Lighting Modules Red 624nm 50 Degree Architect ...
Illumitex
1: $13.50
LLNS-3T08-H
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $11.22
AD446S-50045
LED Lighting Modules Blue 470nm 50 Degree Architec ...
Illumitex
1: $13.50
517-95AB
Heat Sinks HALF BRICK HORIZ FIN
Wakefield
1: $4.62
AD446S-500F3
LED Lighting Modules Horticulture F3
Illumitex
1: $12.60
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
FLX 12
LED Light Pipes Flexible Lightpipe 12in Lg, 2.2mm ...
VCC
1: $4.44
AD446S-500F1
LED Lighting Modules Horticulture F1
Illumitex
1: $12.60
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
16PJ106-EX
Phone Connectors PHONE 3.5mm STEREO
Kobiconn
1: $1.85
180250-0001
LED Lighting Lenses with Holder ILLUMITEX LED HOLD ...
Molex
1: $2.63
047301.5MRT1L
Fuses 125V 1.5A Slo-Blo
Littelfuse
1: $1.26
SV-LED-125E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.85
APC-35-500
LED Power Supplies 35W 25-70V 500mA CC LED PS
Mean Well
1: $18.00

137980903 196287407 125442336 153720790 159399738