Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
953-AV446S-500DW
Manufacturer Part #:

AV446S-500DW

Manufacturer:

Description:
LED Lighting Modules White 4000K General Lighting
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Illumitex
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 4
Illumination Color: Neutral White
Wavelength/Color Temperature: 4000 K
Luminous Flux: 660 lm
Width: 16 mm
Length: 24 mm
Packaging: Tube
Brand: Illumitex
Color Rendering Index - CRI: 75
Forward Current: 700 mA
Forward Voltage: 12.4 V
Height: 7.2 mm
Size: 24 mm x 16 mm x 7.2 mm
Factory Pack Quantity: 100
Viewing Angle: 50 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
474 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 474 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.10
  10: $17.06
  50: $15.97
  100: $14.81
  200: $14.50
  500: $14.03
  1,000: Quote
 
 

To add to a project, please Log In.

196287407 137980903 121159121 118428006 146259450 125442336 153720790