Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
953-AR459S-100
Manufacturer Part #:

AR459S-100

Manufacturer:

Description:
LED Lighting Modules Blue 470nm 10 Degree Architecture
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Illumitex
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 1
Illumination Color: Blue
Wavelength/Color Temperature: 470 nm
Luminous Flux: 21 lm
Length: 32 mm
Packaging: Tray
Brand: Illumitex
Diameter: 25.05 mm
Forward Current: 350 mA
Forward Voltage: 3.2 V
Height: 29.21 mm
Size: 32 mm x 25.05 mm x 29.21 mm
Factory Pack Quantity: 100
Viewing Angle: 10 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.70
  10: $11.05
  50: $10.40
  100: $9.75
  200: $9.43
  500: $9.10
  1,000: $8.78
  2,000: Quote
 

To add to a project, please Log In.

156613724 149612526 121159121 101713878 153720790 125442336 146259450 135573831