Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
953-ADCNH-2P
Manufacturer Part #:

ADCNH-2P

Manufacturer:

Description: Cable Assemblies Wire Harness for AD Series, 2 Pin
Lifecycle: New At Mouser
Silverlight Page 111, Mouser Enhanced Catalog
PDF Page 111, PDF Catalog Page
 
Share |
Manufacturer: Illumitex
RoHS: RoHS Compliant Details
Product: Lighting Assemblies
Type: Wiring Harness Cable
Connector End A Pin Count: 2
Connector End B Pin Count: 2
Description/Function: Wire Harness for AD Series
Number of Conductors: 2
Packaging: Bulk
Series: ADCNH
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
487 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.08
  10: $0.99
  50: $0.93
  100: $0.89
  200: $0.84
  500: $0.82
  1,000: $0.78
  2,000: $0.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FX446S-504FS-B0
LED Lighting Modules RGGB 50 Degrees Architecture
Illumitex
1: $19.80
222AD446S-502F1
LED Lighting Modules Horticulture F1
Illumitex
1: $61.05
222AD446S-502F3
LED Lighting Modules Horticulture F3
Illumitex
1: $61.05
222AV446S-502GW
LED Lighting Modules White 5700K General Lighting
Illumitex
1: $76.48
AV446S-500BW
LED Lighting Modules White 3000K General Lighting
Illumitex
1: $18.10
SB-3200-CT
LED Lighting Strips Warm White 3200K 60 LEDs 1m St ...
Inspired LED
1: $15.48
UB-3200-CT
LED Lighting Strips Warm White 3200K 99 LEDs 1m St ...
Inspired LED
1: $25.80

000000001