|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
953-222AV446S-502BW
Manufacturer Part #:

222AV446S-502BW

Manufacturer:

Description:
LED Lighting Modules White 3000K General Lighting
Images are for reference only
See Product Specifications
Share |
Manufacturer: Illumitex
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 16
Illumination Color: Warm White
Wavelength/Color Temperature: 3000 K
Width: 32 mm
Length: 46 mm
Packaging: Tray
Brand: Illumitex
Color Rendering Index - CRI: 80
Height: 7.3 mm
If - Forward Current: 1.4 A
Luminous Flux/Radiant Flux: 2320 lm
Size: 46 mm x 32 mm x 7.3 mm
Factory Pack Quantity: 100
Vf - Forward Voltage: 24.8 V
Viewing Angle: 50 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$63.33

To add to a project, please Log In.

196287407 137980903 121159121 125442336 153720790 146259450 170253973