Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-VUM24-05N
Manufacturer Part #:

VUM24-05N

Manufacturer:

Description:
Discrete Semiconductor Modules 24 Amps 500V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: MOSFET Stage for Boost Converters
Mounting Style: Screw
Package / Case: V1-B-Pack
Packaging: Bulk
Brand: IXYS
Configuration: Series Connection - 2 Diodes
Forward Voltage Drop: 1.4 V
Operating Temperature: - 40 C to + 150 C
Reverse Voltage: 600 V
Series: VUM24
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,333
CSD16415Q5 MOSFET 11,614
T9AS5D12-12 General Purpose Relays 5,397
CAS300M12BM2 Discrete Semiconductor Modules 31
BTA24-600BWRG Triacs 13,265
ADA4851-1YRJZ-RL7 High Speed Operational Amplifiers 15,537
ADA4851-2YRMZ-RL7 High Speed Operational Amplifiers 7,484
FGH80N60FDTU IGBT Transistors 466
R82DC3100AA50J Film Capacitors 36,424
MC34262PG Power Factor Correction - PFC 1,259
Real Time Availability
Stock:
0

On Order: 60 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.76
  10: $31.46
  100: $29.56
  250: $27.65
  500: Quote
 
 
 
 

To add to a project, please Log In.

147914401 197847692