|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-VMO1200-01F
Manufacturer Part #:

VMO1200-01F

Manufacturer:

Description:
Discrete Semiconductor Modules 1200 Amps 100V
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: Single Switch MOSFETs Module
Mounting Style: Screw
Package / Case: Y3-Li
Packaging: Bulk
Brand: IXYS
Series: VMO1200
Factory Pack Quantity: 2
Typical Delay Time: 360 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNO055 IMUs - Inertial Measurement Units 4,062
ECP-U1C105MA5 Film Capacitors 15,253
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,455
OPA2227PA Operational Amplifiers - Op Amps 1,097
A6H-8102 DIP Switches / SIP Switches 1,601
CRCW06030000Z0EA Thick Film Resistors - SMD 1,667,284
TQL9042 RF Amplifier 780
IXDD614SI Gate Drivers 656
ESE-18R11B Detector Switches 5,775
FTR-LYCA024Y General Purpose Relays 423
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.38
5:
$144.96
10:
$139.57
25:
$135.17
50:
$132.24

To add to a project, please Log In.

197847692 147914401