|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-VMM90-09F
Manufacturer Part #:

VMM90-09F

Manufacturer:

Description:
Discrete Semiconductor Modules 90 Amps 900V
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: Dual Power HiPerFET Modules
Mounting Style: Screw
Package / Case: Y3-Li
Packaging: Bulk
Brand: IXYS
Operating Temperature Range: - 40 C to + 150 C
Series: VMM90
Factory Pack Quantity: 2
Vf - Forward Voltage: 1.1 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$203.17
5:
$199.67
10:
$192.67
25:
$186.36
50:
$182.17

To add to a project, please Log In.

147914401 197847692