Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-MUBW20-06A7
Manufacturer Part #:

MUBW20-06A7

Manufacturer:

Description:
Discrete Semiconductor Modules 20 Amps 600V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: Converter/Brake/Inv (CBI) IGBT Modules
Mounting Style: Screw
Package / Case: E2
Packaging: Bulk
Brand: IXYS
Configuration: Bridge, 3-Phase
Forward Voltage Drop: 1.4 V
Operating Temperature: - 40 C to + 125 C
Reverse Voltage: 1600 V
Series: MUBW20
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18LF4550-I/PT 8-bit Microcontrollers - MCU 3,760
R-785.0-0.5 Non-Isolated DC/DC Converters 2,670
XTR111AIDGQT Sensor Interface 13,300
R46KR422000M2K Film Capacitors 12,342
NC3FD-L-B-1 XLR Connectors 2,279
19431-0001 Automotive Connectors 5,615
380193 Digital Multimeters 4
VDRS10P275BSE Varistors 1,717
HCPL-3120-000E Logic Output Optocouplers 1,079
DIP12-1A72-12L Reed Relays 97
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.86
  10: $48.03
  25: $46.58
  100: $43.66
  250: $40.75
  500: Quote
 
 
 

To add to a project, please Log In.

147914401 197847692