|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-MMIX1F44N100Q3
Manufacturer Part #:

MMIX1F44N100Q3

Manufacturer:

Description:
MOSFET HiperFET Pwr MOSFET Q3-Class
Mouser Online Catalog Page 2,423, Mouser Online Catalog
PDF Page 2,423, PDF Catalog Page
MMIX1F44N100Q3 Datasheet MMIX1F44N100Q3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SMPD-24
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 1000 V
Id - Continuous Drain Current: 30 A
Rds On - Drain-Source Resistance: 245 mOhms
Vgs - Gate-Source Voltage: 30 V
Qg - Gate Charge: 264 nC
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: IXYS
Fall Time: 28 ns
Forward Transconductance - Min: 43 S
Minimum Operating Temperature: - 55 C
Rise Time: 30 ns
Series: MMIX1F44N100
Factory Pack Quantity: 20
Tradename: HiPerFET
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM55ER72A475KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,324
ATMEGA328P-AN 8-bit Microcontrollers - MCU 781
AD8137YCPZ-REEL7 Differential Amplifiers 2,082
IRS21867STRPBF Gate Drivers 3,210
LDC1614EVM Data Conversion IC Development Tools 46
FAN7391MX Gate Drivers 3,354
LDC1612EVM Data Conversion IC Development Tools 50
IXFR64N60P MOSFET 112
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.85
10:
$34.64
25:
$33.60
100:
$31.49
250:
$29.39

To add to a project, please Log In.

125373092 110205640 197847692 102030732 124993488 123994918 149293640 132190936 147914401