|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-MCC310-16IO1
Manufacturer Part #:

MCC310-16io1

Manufacturer:

Description:
Discrete Semiconductor Modules 310 Amps 1600V
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Power Semiconductor Modules
Type: Thyristor / Diode Modules
Mounting Style: Screw
Package / Case: Y2-DCB
Packaging: Bulk
Brand: IXYS
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 150 mA
Operating Temperature Range: - 40 C to + 125 C
Series: MCC310
Factory Pack Quantity: 2
Typical Delay Time: 2 us
Vf - Forward Voltage: 1.32 V
Vr - Reverse Voltage: 1600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM335AZ Board Mount Temperature Sensors 21,445
MUSBA111M0 USB Connectors 293
MUSBD111M0 USB Connectors 226
HCPL-3120-500E Logic Output Optocouplers 1,561
HCPL-4504-000E High Speed Optocouplers 1,866
RE030024 General Purpose Relays 464
ERZ-VF2M471 Varistors 6,842
EN3C3F16X Standard Circular Connector 746
MCC250-12io1 Discrete Semiconductor Modules 15
EN3L3M16X Standard Circular Connector 130
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$135.77
5:
$131.76
10:
$126.86
25:
$122.86
50:
$120.19
100:
$118.40

To add to a project, please Log In.

174198057 185576285 197847692 105897026 147914401