|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-MCC162-14IO1
Manufacturer Part #:

MCC162-14io1

Manufacturer:

Description:
Discrete Semiconductor Modules Thy SCR Mod 1.4KV 6.4KA 1400V, 162A
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Brand: IXYS
Product: Power Semiconductor Modules
Type: Thyristor / Thyristor Modules
Mounting Style: Screw
Package / Case: Y4-M6
Packaging: Tube
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 200 mA
Operating Temperature Range: - 40 C to + 125 C
Series: MCC162
Typical Delay Time: 2 us
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 1400 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPC810M021FN8FP ARM Microcontrollers - MCU 10,998
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
T491X107K025AT Tantalum Capacitors - Solid SMD 16,036
W2S130-AA25-01 AC Fans 80
VNP10N07-E Power Switch ICs - Power Distribution 3,352
FDD6685 MOSFET 4,004
FDD8424H MOSFET 10,873
640250-3 Headers & Wire Housings 15,551
640445-3 Headers & Wire Housings 39,343
MCC255-14io1 Discrete Semiconductor Modules 17
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.36
10:
$60.57
25:
$56.78
100:
$53.94

To add to a project, please Log In.

147914401 197847692