Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
849-LIA130
Manufacturer Part #:

LIA130

Manufacturer:

Description: Optically Isolated Amplifiers Optically Isolated Linear Error Amp
PDF Data Sheet
 
Share |
Manufacturer: IXYS
Product Category: Optically Isolated Amplifiers
RoHS: RoHS Compliant Details
Amplifier Type: Isolation
Isolation Type: Optic
Number of Channels: 1 Channel
Isolation Voltage: 3750 Vrms
Bandwidth: 10 KHz
Reference Voltage: 1.24 V
Current Transfer Ratio: 300 % to 600 %
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: DIP-8
Series: LIA130
Packaging: Tube
Brand: IXYS Integrated Circuits
Forward Current: 20 mA
Gain V/V: 2 V/V
Input Type: DC
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 0.5 V
Maximum Collector Emitter Voltage: 20 V
Maximum Forward Diode Voltage: 1.4 V
Output Device: Phototransistor
Output Type: AC/DC
Pd - Power Dissipation: 145 mW
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.70
  100: $0.56
  500: $0.476
  1,000: $0.392
  2,500: $0.372
  5,000: $0.35
  10,000: $0.343

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IPB025N10N3 G
MOSFET OptiMOS3 PWRTrnsistr N-CH
Infineon Technologies
1: $6.53
BCAP0350 E270 T11
Supercapacitors / Ultracapacitors 2.7V 350F Radial ...
Maxwell Technologies
1: $11.69
AD7606BSTZ
Analog to Digital Converters - ADC 8Ch w/Bipolar 1 ...
Analog Devices
1: $29.32
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.26
BYV26E-TAP
Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.66
VJ3640Y684KXEAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.68u ...
Vishay / Vitramon
1: $7.01
BZT03C200-TAP
Zener Diodes 200 Volt 600W 6%
Vishay Semiconductors
1: $0.40
NLCV32T-100K-PFR
Fixed Inductors 10uH 10%
TDK
1: $0.28
HHM1595A1
Signal Conditioning 50/100ohm 3-8GHz Ultrawideband ...
TDK
1: $1.00
AH086M555003-T
Antennas SURF MOUNT ANTENNA
Taiyo Yuden
1: $2.58
50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE ...
Molex
1: $0.50
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.39
H11F1M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.41
T101SHCQE
Toggle Switches ON-ON SPDT PCB
C&K Components
1: $5.10
D6R90 F1 LFS
Pushbutton Switches ROUND BLACK
C&K Components
1: $0.99
AT25DF081A-SSH-B
Flash 8M, 2.7-3.6V, 100Mhz Serial Flash
Adesto Technologies
1: $1.28
5212
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $0.48
LQG15HS27NJ02D
Fixed Inductors 27nH 5% Hi-Freq
Murata Electronics
1: $0.11
FN258-100-35
Power Line Filters FN258-100/35
Schaffner
1: $470.10
B-106-1603
Terminals H/S-RING 12-10 YEL 1/4
TE Connectivity / Raychem
1: $1.22


121159121 146259450 197847692 1479144015-1012-27false