|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-IXTP60N20T
Manufacturer Part #:

IXTP60N20T

Manufacturer:

Description:
MOSFET Trench POWER MOSFETs 200v, 60A
Mouser Online Catalog Page 2,423, Mouser Online Catalog
PDF Page 2,423, PDF Catalog Page
IXTP60N20T Datasheet IXTP60N20T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 200 V
Id - Continuous Drain Current: 60 A
Rds On - Drain-Source Resistance: 32 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Brand: IXYS
Forward Transconductance - Min: 62 S/40 S
Pd - Power Dissipation: 500 W
Series: IXTP60N20
Factory Pack Quantity: 50
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMS86550ET60 MOSFET 2,515
A000066 Development Boards & Kits - AVR 1,573
K000007 Development Boards & Kits - AVR 160
MRF1535FNT1 RF MOSFET Transistors 1,109
2209 Anti-Static Control Products 47,790
TPS62130ARGTR Voltage Regulators - Switching Regulators 7,486
IRS20957STRPBF Audio Amplifiers 2,345
IXTQ22N50P MOSFET 3
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.13
10:
$3.29
100:
$2.67
500:
$2.46
$2.14
$2.03
$1.95

To add to a project, please Log In.

105829379 132190936 147914401 123994918 197847692 124993488