Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-IXTA220N055T
Manufacturer Part #:

IXTA220N055T

Manufacturer:

Description: MOSFET 220 Amps 55V 3.6 Rds
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 55 V
Id - Continuous Drain Current: 220 A
Rds On - Drain-Source Resistance: 4 mOhms
Configuration: Single
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 430 W
Mounting Style: SMD/SMT
Package / Case: D2PAK-2
Packaging: Tube
Brand: IXYS
Channel Mode: Enhancement
Fall Time: 53 ns
Minimum Operating Temperature: - 55 C
Rise Time: 62 ns
Series: IXTA220N055
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 53 ns
Unit Weight: 0.056438 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.37
  10: $2.69
  100: $2.19
  500: $2.01
  1,000: $1.75
  2,500: $1.66
  5,000: $1.59
  10,000: Quote
 

To add to a project, please Log In.

137190806