Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
747-IXFT50N60P3
Manufacturer Part #:

IXFT50N60P3

Manufacturer:

Description: MOSFET 600V 50A 0.145Ohm PolarP3 Power MOSFET
Lifecycle: New At Mouser
Silverlight Page 2,418, Mouser Enhanced Catalog
PDF Page 2,418, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Gate-Source Breakdown Voltage: 30 V
Continuous Drain Current: 50 A
Resistance Drain-Source RDS (on): 0.145 Ohms
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: TO-268
Packaging: Tube
Fall Time: 17 ns
Forward Transconductance gFS (Max / Min): 55 S, 32 S
Gate Charge Qg: 94 nC
Power Dissipation: 1040 W
Rise Time: 20 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.76
  10: $6.53
  100: $5.52
  500: $5.11
  1,000: $4.46
  2,500: $4.29
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SS2PH10HM3/84A
Schottky Diodes & Rectifiers 100volts 2.0 Amps
Vishay
1: $0.26
UNL6W30K-F
Film Capacitors 30uF 600V 10%
Cornell Dubilier
1: $25.23
SDR1006-220ML
Fixed Inductors 22uH 20% SMD
Bourns
1: $0.65

124291008