|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
747-IXDP610PI
Manufacturer Part #:

IXDP610PI

Manufacturer:

Description:
Switching Controllers Bus Compatibl Digitl PWM Controller
Share |
Manufacturer: IXYS
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Number of Outputs: 2 Output
Switching Frequency: 390 kHz
Input Voltage: - 0.3 V to + 0.3 V
Output Voltage: - 0.3 V to + 0.3 V
Output Current: 20 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DIP-18
Packaging: Tube
Brand: IXYS
Description/Function: Digital PWM Controller
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.5 mA
Operating Supply Voltage: - 0.3 V to + 5.5 V
Series: IXDP610PI
Factory Pack Quantity: 21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVDP610 Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
AT28C256-15JU EEPROM 558
STP80NF10 MOSFET 1,551
0313004.HXP Cartridge Fuses 1,505
ERJ-M1WTF2M0U Current Sense Resistors - SMD 410
LNK304PN AC/DC Converters 2,042
ERJ-M1WSF6M0U Current Sense Resistors - SMD 3,448
TC4429CPA Gate Drivers 316
FOXLF080-20 Crystals 516
W9AS1A52-120 General Purpose Relays 20
K12C BK 1 2.5N Pushbutton Switches 2,471
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.00
10:
$5.90
100:
$4.98
500:
$4.61
$4.02
$3.87

To add to a project, please Log In.

106889023 128534242 188620915 197847692 147914401 188492425