Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
849-CPC5622EVAL-600R
Manufacturer Part #:

CPC5622-EVAL-600R

Manufacturer:

Description: Interface Development Tools LITELINK III PLI DAA 32-Pin SOIC
PDF Data Sheet
 
Share |
Manufacturer: IXYS
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Packaging: Tube
Series: CPC5622
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $144.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADA4077-4ARUZ
Precision Amplifiers Next Generation OPxx77 Wide B ...
Analog Devices
1: $7.45
SI7850DP-T1-E3
MOSFET 60V 10.3A 4.5W
Vishay / Siliconix
1: $1.82
OP233
Infrared Emitters Infrared 890nm
Optek / TT Electronics
1: $2.53
SLF7045T-220MR90-PF
Fixed Inductors SMD 22uH 0.9amps
TDK
1: $1.12
M95256-RMN6TP
EEPROM 256 Kbit Serial Bus EEPROM
STMicroelectronics
1: $2.63
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
24LC32AT-I/OT
EEPROM 32K 4K X 8 2.5V SER EE IND
Microchip Technology
1: $0.38
MAX13448EESD+
RS-485 Interface IC Full-Dplx RS-422/485 500ksps 3 ...
Maxim Integrated
1: $3.99
ISP452
Power Switch ICs - Power Distribution SMART PWR HI ...
Infineon Technologies
1: $1.88
V8P10-M3/87A
Schottky Diodes & Rectifiers 8.0 Amp 100 Volt
Vishay Semiconductors
1: $0.68
AD7764BRUZ
Analog to Digital Converters - ADC 24-Bit 312kSPS ...
Analog Devices
1: $19.92
AST-03208MR-R
Speakers & Transducers SPEAKER
PUI Audio
1: $2.90
173063-2
Automotive Connectors .070 ECONOSEAL 2P CAP HSG
TE Connectivity / AMP
1: $0.52
PCA9632DP2,118
LED Lighting Drivers 4-BIT FM+I2C-BUS
NXP Semiconductors
1: $1.39
MGA-64606-BLKG
RF Amplifier LNA with Bypass 1.5 - 3.0 GHz
Avago Technologies
1: $1.65
AD5644RBRMZ-3
Digital to Analog Converters - DAC Quad 14-Bit w/ ...
Analog Devices
1: $10.91
LZ-24H-C
General Purpose Relays POWER
Fujitsu
1: $2.15
AD5556CRUZ
Digital to Analog Converters - DAC 14 Bit Parallel ...
Analog Devices
1: $11.49
19129-0053
Terminals BLOCK SPADE KRIMPTIT IMPTITE (AA-1109-04 ...
Molex
1: $0.11
CD40161BNSR
Counter ICs Sync 4-Bit Binary
Texas Instruments
1: $0.53


153566726 192564755 197847692 147914401