|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-CPC1966B
Manufacturer Part #:

CPC1966B

Manufacturer:

Description:
Solid State Relays - PCB Mount 8-Pin Power SOIC
Mouser Online Catalog Page 1,985, Mouser Online Catalog
PDF Page 1,985, PDF Catalog Page
CPC1966B Datasheet CPC1966B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 20 VAC to 240 VAC
Load Current Rating: 3 A
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: ISOPLUS-264
Mounting Style: Through Hole
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Automation Relays
Series: CPC1966
Termination Style: Solder Pin
Tradename: Clare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSS1583-104KEB Fixed Inductors 2,873
CRS2512-FX-47R0ELF Thick Film Resistors - SMD 3,985
RFD22102 Bluetooth / 802.15.1 Development Tools 554
87224-3 Headers & Wire Housings 13,374
WF121-A WiFi / 802.11 Modules 1,204
PSA10F-050Q(D)-R Wall Mount AC Adapters 639
MAX4663EWE+ Analog Switch ICs 46
CPC1964B Solid State Relays - PCB Mount 291
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.75
10:
$3.82
100:
$3.48
250:
$3.14
500:
$2.82
$2.37
$2.25
$2.06

To add to a project, please Log In.

183917362 121159121 146259450 189371948 165583196