|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-CPC1017NTR
Manufacturer Part #:

CPC1017NTR

Manufacturer:

Description:
Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 60 V
Load Current Rating: 100 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SOP-4
Mounting Style: SMD/SMT
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Packaging: Reel
Pd - Power Dissipation: 400 mW
Product: Sensing Relays
Series: CPC1017
Factory Pack Quantity: 2000
Termination Style: Gull Wing Lead
Tradename: Clare
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
849-CPC1017N CPC1017N Tube In Stock $1.05 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNS1NV04DPTR-E Gate Drivers 33,513
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
VJ0805V104MXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,899
DSPIC33FJ256GP506A-I/PT Digital Signal Processors & Controllers - DSP, DSC 514
MC7805CD2TG Linear Voltage Regulators 7,152
LM324ADR Operational Amplifiers - Op Amps 11,305
MC33269DT-3.3G LDO Voltage Regulators 1,500
MAX1792EUA33+ LDO Voltage Regulators 361
24LC512-E/SN EEPROM 938
LM78L05ACZX Linear Voltage Regulators 7,854
Real Time Availability
Stock:
36,250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
10:
$0.851
100:
$0.645
500:
$0.57
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.399
$0.381
$0.359
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 165583196 189371948 146259450Alternative Packaging