|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
850-T01023001002NLM2
Manufacturer Part #:

T01-023001-002-NL-M-2

Manufacturer:

Description:
Pushbutton Switches 30mm 5VDC Momentary
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ITW Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Panel
Switch Function: ON - (OFF)
Current Rating: 100 mA
Voltage Rating DC: 24 VDC
Termination Style: Wire Leads
Brand: ITW Switches
Actuator: Round
IP Rating: IP68
Life: 10000000 Cycles
Terminal Seal: Sealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

682249966 171030384 124237877 1673872595-0811-4false