Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
850-T01023001001NLM2
Manufacturer Part #:

T01-023001-001-NL-M-2

Manufacturer:

Description: Pushbutton Switches 30mm 5VDC Momentary
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ITW Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Switch Function: Momentary
Current Rating: 100 mA
Voltage Rating DC: 24 V
Mounting Style: Panel
Illumination: Not Illuminated
IP Rating: IP 68
Termination Style: Wire
Actuator: Round
Terminal Seal: Sealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

682249966 171030384 1673872595-0811-4false