Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
850-T01022202004NOM2
Manufacturer Part #:

T01-022202-004-NO-M-2

Manufacturer:

Description: Pushbutton Switches 22mm 5VDC Momentary
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ITW Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Switch Function: Momentary
Current Rating: 100 mA
Voltage Rating DC: 24 V
Mounting Style: Panel
Illumination: Not Illuminated
IP Rating: IP 68
Termination Style: Wire
Actuator: Round
Terminal Seal: Sealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MSPF101C
Pushbutton Switches SPST-NO RED ACT
TE Connectivity / Alcoswitch
1: $5.59
MTA206N
Toggle Switches DPDT ON-NON-ON BAT LUG TOGGLE SWIT ...
TE Connectivity / Alcoswitch
1: $8.55
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.20

682249966 1710303845-0811-4false