|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
850-59-212
Manufacturer Part #:

59-212

Manufacturer:

Description:
Pushbutton Switches MINI METAL PANEL SEALED-ALLOY SQU RED
Mouser Online Catalog Page 1,888, Mouser Online Catalog
PDF Page 1,888, PDF Catalog Page
59-212 Datasheet 59-212 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ITW Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 400 mA
Voltage Rating AC: 125 V
Voltage Rating DC: 50 VDC
Termination Style: Solder Pin
Contact Plating: Gold
Brand: ITW Switches
Actuator: Square
Packaging: Bulk
Series: 59
Factory Pack Quantity: 50
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 8,841
60620-1 Pin & Socket Connectors 68,379
L6203 Motor / Motion / Ignition Controllers & Drivers 858
60619-1 Pin & Socket Connectors 44,120
3852A-282-103AL Potentiometers 599
84-5030.0020 Emergency Stop Switches / E-Stop Switches 55
N3030 Switch Hardware 1,073
IT255 Pulse Transformers 181
59-211 Pushbutton Switches 123
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.33
10:
$10.79
25:
$10.24
50:
$9.71
100:
$9.17
250:
$8.52
500:
$8.15

To add to a project, please Log In.

165583196 167387259 171030384 189371948 133639882 148847885