Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
850-48-1-SB-N-RD-B
Manufacturer Part #:

48-1-SB-N-RD-B

Manufacturer:

Description: Pushbutton Switches MOM ST SQ BLK/RD
Silverlight Page 1,860, Mouser Enhanced Catalog
PDF Page 1,860, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ITW Switches
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: 1 Form A (SPST-NO)
Switch Function: Momentary
Current Rating: 250 mA
Voltage Rating DC: 48 V
Mounting Style: Panel
Illumination: Not Illuminated
IP Rating: IP 67
Termination Style: Solder
Contact Plating: Gold
Actuator: Square
Series: 48
Factory Pack Quantity: 50
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.73
  10: $7.35
  25: $6.98
  50: $6.62
  100: $6.25
  250: $5.81
  500: $5.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
TTC-5023
Transformers Audio & Signal MODEM TRANSFORMER
Tamura
1: $4.45
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
6729-2
Test Plugs & Test Jacks R/A BANANA PLG RED
Pomona Electronics
1: $5.25
ANT-433-PW-QW
Antennas Permanent Mount 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.11
B57164K101J
Thermistors - NTC 100 Ohms 3200 3%
EPCOS
1: $0.98
6729-0
Test Plugs & Test Jacks R/A BANANA PLG BLK
Pomona Electronics
1: $5.25
TEPT4400
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.62
SMB200CTP
LED Lenses Clear Fresnel Lens Cliplite 3mm
VCC
1: $0.28
FR02FR16P-S
Coded Rotary Switches SMT 10MM HEXADEC 16P REAL CO ...
NKK Switches
1: $3.15
3207
Cable Mounting & Accessories .114" - .25" CABLE PG ...
Heyco
1: $0.85
173-53101-E
AC Power Cords 6' 3WIRE 18AWG BLK
Kobiconn
1: $5.01
RO3134A
Resonators 372.50MHz +/-100kHz Single Port
RFM
1: $0.77
PN-1323
Enclosures, Boxes, & Cases 4.53 X 3.54 X 2.17
Bud Industries
1: $13.40
1-104482-1
Headers & Wire Housings CONN HOUSING 26 POS NON-PO ...
TE Connectivity / AMP
1: $1.17
48-1-SB-N-BK-B
Pushbutton Switches MOM ST SQ BLK/BLK
ITW Switches
1: $7.73
3444
Cable Mounting & Accessories .064" - .21" CABLE PG ...
Heyco
1: $0.85
GECA20-12G
Linear and Switching Power Supplies 20W 12V 1.67A
Condor / SL Power
1: $19.96
RS01A10R00FB12
Wirewound Resistors - Through Hole 1watt 10ohms 1%
Vishay/Dale
1: $1.42

171030384 167387259 111143147