Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
87062WV12816BLL55TLI
Manufacturer Part #:

IS62WV12816BLL-55TLI

Manufacturer:

Description: SRAM 2Mb 128Kx16 55ns Async SRAM
Mouser Online Catalog Page 281, Mouser Online Catalog
PDF Page 281, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 2 Mbit
Organization: 128 k x 16
Access Time: 55 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Maximum Operating Current: 10 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSOP-44
Packaging: Tray
Brand: ISSI
Interface: Parallel
Maximum Clock Frequency: 18 MHz
Series: IS62WV12816BLL
Factory Pack Quantity: 135
Type: Asynchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
870WV12816BLL55TLIT IS62WV12816BLL-55TLI-TR REEL Non-Stocked $2.31 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.04
  10: $2.76
  100: $2.41
  250: $2.40
  500: $2.31
  1,000: $2.20
  5,000: $1.96
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.59
C1608X5R0J106M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.31
B3S-1000P
Tactile Switches 6X6X4.3mm 160gF T/R
Omron Electronics
1: $0.60
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
ACM2012-900-2P-T
Common Mode Filters / Chokes 90ohms @ MHz 0.4A 2 m ...
TDK
1: $0.50
BAR43S
Schottky Diodes & Rectifiers Schottky 30V 200mA Du ...
Fairchild Semiconductor
1: $0.25
ATSAM4S16CA-AU
ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL ...
Atmel
1: $9.66
SN74LVCH16374ADGGR
Flip Flops Tri-State 16bit
Texas Instruments
1: $1.33
TPS63030DSKT
Voltage Regulators - Switching Regulators Hi Eff S ...
Texas Instruments
1: $3.13
TPS60150DRVR
Voltage Regulators - Switching Regulators 150mA,5V ...
Texas Instruments
1: $1.62
TPS51116PWPR
Switching Controllers DDR2 SWITCHER AND LDO
Texas Instruments
1: $2.87
TSC2046IPWR
Touch Screen Converters & Controllers 4-Wire w/low ...
Texas Instruments
1: $2.38
AT93C56B-SSHM-T
EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V
Atmel
1: $0.37
TPS73101DBVT
LDO Voltage Regulators Cap Free NMOS 150mA
Texas Instruments
1: $1.23
TPS3838L30DBVR
Supervisory Circuits 220nA w/ 10ms/200ms Select de ...
Texas Instruments
1: $2.44
BQ24074RGTT
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mg ...
Texas Instruments
1: $2.89
AT24C04C-SSHM-T
EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V
Atmel
1: $0.32
SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.39
M95M01-RMN6TP
EEPROM 1 Mbit SPI bus EEPROM
STMicroelectronics
1: $4.20
TPS60140PWPR
Voltage Regulators - Switching Regulators Reg 5-V ...
Texas Instruments
1: $1.87

141671547 172752902 121297793 197847692Alternative Packaging