Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
870-IS61C256AL-12JLI
Manufacturer Part #:

IS61C256AL-12JLI

Manufacturer:

Description: SRAM 256K 32Kx8 12ns Async SRAM
Silverlight Page 281, Mouser Enhanced Catalog
PDF Page 281, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 256 Kbit
Organization: 32 K x 8
Access Time: 12 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Current: 0.45 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOJ-28
Packaging: Tube
Interface: Parallel
Maximum Clock Frequency: 83 MHz
Factory Pack Quantity: 25
Type: Asynchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,930 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.34
  25: $1.21
  100: $1.07
  500: $0.94
  2,000: $0.904
  5,000: $0.871

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.37
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
AT27C020-55PU
EPROM 2Mb (128Kx8) OTP 5V 55ns
Atmel
1: $3.25
AT89C51RB2-3CSUM
8-bit Microcontrollers - MCU C51RB2 FLASH 5V 16k i ...
Atmel
1: $6.55
LP2981-33DBVR
Low Dropout Regulators - LDO 100-mA 1.25% Toleranc ...
Texas Instruments
1: $0.40
PIC12F629-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.15
A-5W-K
Low Signal Relays - PCB Mini Signal 5VDC
Fujitsu
1: $2.98
V2DIP2-32
Interface Development Tools USB Vinculum-II 32 Pin ...
FTDI
1: $22.43
74HC75N,652
Latches QUAD BISTABLE LATCH
NXP Semiconductors
1: $0.97
RK09L12D0A1T
Potentiometers Flat 20mm 10k
ALPS
1: $1.12
LM12458CIV/NOPB
Analog to Digital Converters - ADC 12B PLUS SIGN D ...
Texas Instruments
1: $18.08
1N756A
Zener Diodes 8.2V .5W
Central Semiconductor
1: $0.34
74AC14SC
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.41
SKHHAJA010
Tactile Switches 6.0x6.0x4.3mm 100gf
ALPS
1: $0.26
HCPL-073A-000E
High Speed Optocouplers 100kBd 2Ch 230mA
Avago Technologies
1: $8.35
SKHHCWA010
Tactile Switches 6X6 100gF 7.3mm HGHT
ALPS
1: $0.40
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
RK09L12B0A31
Potentiometers 50K OHM 15A TAPER
ALPS
1: $1.60
MC68332ACAG16
32-bit Microcontrollers - MCU 32B MCU 2KRAM TPU QS ...
Freescale Semiconductor
1: $22.36

175615780 134088612