|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
870-S49RL18320093EBL
Manufacturer Part #:

IS49RL18320-093EBL

Manufacturer:

Description:
DRAM RLDRAM3 Memory, 576M Common I/O, 1066Mhz
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Type: DDR1
Data Bus Width: 18 bit
Organization: 32 M x 18
Package / Case: FBGA-168
Memory Size: 576 Mbit
Maximum Clock Frequency: 1066 MHz
Access Time: 8 ns
Supply Voltage - Max: 1.42 V
Supply Voltage - Min: 1.28 V
Supply Current - Max: 1.3 A
Maximum Operating Temperature: + 95 C
Series: IS49RL18320
Packaging: Tray
Brand: ISSI
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 119
Tradename: RLDRAM3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 119
Multiples: 119
Pricing (USD)
119:
$113.25

To add to a project, please Log In.

115608430 147914401 124467121