|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
870-IS49NLC1832033BL
Manufacturer Part #:

IS49NLC18320-33BL

Manufacturer:

Description:
DRAM 576Mbit x18 Common I/O 300MHz RLDRAM2
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Type: DDR1
Data Bus Width: 18 bit
Organization: 32 M x 18
Package / Case: BGA-144
Memory Size: 576 Mbit
Maximum Clock Frequency: 300 MHz
Access Time: 3.3 ns
Supply Voltage - Max: 2.63 V
Supply Voltage - Min: 2.38 V
Supply Current - Max: 368 mA
Maximum Operating Temperature: + 70 C
Series: IS49NLC18320
Packaging: Tray
Brand: ISSI
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 104
Tradename: RLDRAM2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 104
Multiples: 104
Pricing (USD)
104:
$54.11

To add to a project, please Log In.

115608430 147914401 124467121