|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
870-46DR81280A3DA1TR
Manufacturer Part #:

IS46DR81280A-3DBLA1-TR

Manufacturer:

Description:
DRAM 1G (128Mx8) 333MHz DDR2 1.8v
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Type: DDR2
Data Bus Width: 8 bit
Organization: 128 M x 8
Package / Case: BGA-60
Memory Size: 1 Gbit
Maximum Clock Frequency: 333 MHz
Access Time: -
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Supply Current - Max: 220 mA
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: ISSI
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001