|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



DRAM 256M (32Mx8) 200MHz 2.5v DDR SDRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Type: DDR1
Data Bus Width: 8 bit
Organization: 32 M x 8
Package / Case: TSOP-66
Memory Size: 256 Mbit
Maximum Clock Frequency: 200 MHz
Access Time: 5 ns
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
Supply Current - Max: 330 mA
Maximum Operating Temperature: + 70 C
Packaging: Tray
Brand: ISSI
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Series: IS43R83200D
Factory Pack Quantity: 108
VendorNumber: 5915
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
870-IS43R83200D5TLTR IS43R83200D-5TL-TR Reel Non-Stocked Lead-Time 6 Weeks $4.49 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
6 Weeks

Enter Quantity:

Minimum: 216
Multiples: 108
Pricing (USD)

To add to a project, please Log In.

166234577 154519927 115608430 147914401 124467121Alternative Packaging