|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
870-IS43R32400E-4BL
Manufacturer Part #:

IS43R32400E-4BL

Manufacturer:

Description:
DRAM 128M (4Mx32) 250MHz 2.5v DDR SDRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Type: DDR1
Data Bus Width: 32 bit
Organization: 4 M x 32
Package / Case: LFBGA-144
Memory Size: 128 Mbit
Maximum Clock Frequency: 250 MHz
Access Time: 4 ns
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
Supply Current - Max: 340 mA
Maximum Operating Temperature: + 70 C
Series: IS43R32400E
Packaging: Tray
Brand: ISSI
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 189
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
870-IS43R32400E4BLTR IS43R32400E-4BL-TR Reel Non-Stocked Lead-Time 8 Weeks $5.31 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
189 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.27
10:
$6.55
100:
$5.86
250:
$5.68
500:
$5.40
$5.21

To add to a project, please Log In.

166234577 154519927 197847692 124467121 115608430 147914401Alternative Packaging