|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
870-IS43R16800E5TLTR
Manufacturer Part #:

IS43R16800E-5TLI

Manufacturer:

Description:
DRAM 128M (8Mx16) 200MHz 2.5v DDR SDRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Type: DDR1
Data Bus Width: 16 bit
Organization: 8 M x 16
Package / Case: TSOP-66
Memory Size: 128 Mbit
Maximum Clock Frequency: 200 MHz
Access Time: 5 ns
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
Supply Current - Max: 240 mA
Maximum Operating Temperature: + 85 C
Series: IS43R16800E
Packaging: Reel
Brand: ISSI
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 108
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
870-IS43R168006TLITR IS43R16800E-5TLI-TR Reel Non-Stocked Lead-Time 12 Weeks $3.62 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 216
Multiples: 108
Pricing (USD)
Reel of 108
To purchase full reel, order in multiples of 108:
216:
$3.88
432:
$3.73
972:
$3.55

To add to a project, please Log In.

166234577 154519927 124467121 115608430 147914401Alternative Packaging