Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
870-43R16160B-6TL
Manufacturer Part #:

IS43R16160B-6TL

Manufacturer:

Description: DRAM 256M (16Mx16) 166MHz DDR 2.5v
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit
Package / Case: TSOP-66
Memory Size: 256 Mbit
Maximum Clock Frequency: 167 MHz
Access Time: 0.7 ns
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
Maximum Operating Current: 250 mA
Maximum Operating Temperature: + 70 C
Packaging: Tray
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 108
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 11 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $5.87
  10: $5.36
  100: Quote
 
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
ST485CDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
MAX11044ETN+
Analog to Digital Converters - ADC 16Bit 4Ch Simul ...
Maxim Integrated
1: $25.94
GRM155R61A474KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LD1117AS18TR
Low Dropout Regulators - LDO 1.8V 1.0A Positive
STMicroelectronics
1: $0.80
MAX660M/NOPB
Charge Pumps SWITCHED CAPACITOR VOLTAGE CONVERTER
Texas Instruments
1: $1.55
SN74LVCH16373ADGVR
Latches Tri-St. 16bit D-Type
Texas Instruments
1: $1.33
CS4334-KSZ
Audio D/A Converter ICs Stereo DAC 24-Bit 96kHz
Cirrus Logic
1: $1.56
12063D106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.53
78171-5006
Headers & Wire Housings 1.2 W/B HDR Assy 6Ck Assy ...
Molex
1: $0.80
LD1117AS33TR
Low Dropout Regulators - LDO 3.3V 1.0A Positive
STMicroelectronics
1: $0.48
S29GL064N90TFI040
Flash 64Mb 3V 90ns Parallel NOR Flash
Spansion
1: $1.50
NCP301LSN31T1G
Voltage Detectors / Monitors 3.1V Detector w/Reset ...
ON Semiconductor
1: $0.58
NCP301LSN09T1G
Voltage Detectors / Monitors 0.9V Detector w/Reset ...
ON Semiconductor
1: $0.45
BC857AW,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.15
MAX11504CUB+
Video ICs 4Ch Standard-Def Video Filter
Maxim Integrated
1: $2.00
LM393ADR
Comparator ICs Dual Diff A Grade
Texas Instruments
1: $0.58
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.10
CKCA43X7R1C104M
Capacitor Arrays & Networks 1206 X7R 16V .1uF 4 El ...
TDK
1: $0.39

0000000015-9999-6false