Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
870-IS42S83200B-7TL
Manufacturer Part #:

IS42S83200B-7TL

Manufacturer:

Description: DRAM 256M 3.3v 32Mx8 143MHz
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Organization: 32 Mbit x 8
Package / Case: TSOP-54
Memory Size: 256 MB
Maximum Clock Frequency: 143 MHz
Access Time: 7 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Current: 120 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 108
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 32 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.00
  25: $9.00
  100: $8.00
  500: $7.00
  1,000: $6.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.87
CY62158EV30LL-45ZSXI
SRAM 8M ULTRA LO PWR HI SPD SRAM IND
Cypress Semiconductor
1: $13.62
23K256-I/P
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.40
09032966851
DIN 41612 Connectors 96P TYPE C FEMALE STRT PRESS ...
HARTING
1: $8.33
P3032
Hand Tools 30-32AWG SLEEVE
OK Industries
1: $37.26
CN1J4TTD104J
Resistor Networks & Arrays 1/16watt 100Kohms 5% CO ...
KOA Speer
1: $0.07
74LVT573PW,118
Latches 3.3V OCTAL D TRANS
NXP Semiconductors
1: $0.53
CN1J4TTD103J
Resistor Networks & Arrays 1/16watt 10Kohms 5% CON ...
KOA Speer
1: $0.07
ADS900E
Analog to Digital Converters - ADC 10-Bit 20 MSPS ...
Texas Instruments
1: $11.92
CRCW1206174RFKEA
Thick Film Resistors - SMD 1/4watt 174ohms 1%
Vishay/Dale
1: $0.10

000000001