|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
870-IS42S81600F-7TL
Manufacturer Part #:

IS42S81600F-7TL

Manufacturer:

Description:
DRAM 128M 16Mx8 143Mhz SDR SDRAM, 3.3V
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
Product Category: DRAM
RoHS: RoHS Compliant Details
Type: SDRAM
Data Bus Width: 8 bit
Organization: 16 M x 8
Package / Case: TSOP-54
Memory Size: 128 Mbit
Maximum Clock Frequency: 143 MHz
Access Time: 7 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Series: IS42S81600F
Packaging: Tray
Brand: ISSI
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 108
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
324 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.67
10:
$4.24
100:
$3.70
250:
$3.69
500:
$3.55
$3.37

To add to a project, please Log In.

113663894 197847692 124467121 115608430 147914401