Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
870-IS42S16400J-7TLI
Manufacturer Part #:

IS42S16400J-7TLI

Manufacturer:

Description: DRAM 64M (4Mx16) 143MHz SDRAM, 3.3v
Lifecycle: New At Mouser
Silverlight Page 281, Mouser Enhanced Catalog
PDF Page 281, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ISSI
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit
Organization: 1 Mbit x 16
Package / Case: TSOP-54
Memory Size: 64 MB
Maximum Clock Frequency: 143 MHz
Access Time: 7 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Current: 70 mA
Maximum Operating Temperature: + 85 C
Packaging: Tray
Factory Pack Quantity: 108
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
483 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.45
  10: $3.13
  100: $2.73
  250: $2.72
  500: $2.62
  1,000: $2.49
  2,000: $2.47
  5,000: $2.22
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $21.12
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
C1206C476M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.23
AQV252GA
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Electric Works
1: $5.17
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
ISO3082DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $7.08
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
SN65HVD235D
CAN Interface IC Standby Mode Auto Loop-back
Texas Instruments
1: $2.70
BMIS-202-F
EMI Gaskets & Grounding Pads BMIS-202 Frame Frame ...
Laird Technologies
1: $0.86
LPC1788FBD208,551
ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB ...
NXP Semiconductors
1: $11.90
CDCLVC1102PWR
Clock Buffer Lo Jitter,1:2 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.18
67068-8000
USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Fl ...
Molex
1: $1.36
MAX6627MKA#TG16
Board Mount Temperature Sensors 1C Accurate Temper ...
Maxim Integrated
1: $6.49
AYZ0202AGRLC
Slide Switches 1P2T SMT 1.2A SUBMIN
C&K Components
1: $1.35
IRFL9014TRPBF
MOSFET P-Chan 60V 1.1 Amp
Vishay/Siliconix
1: $0.84
43650-0400
Headers & Wire Housings R/A HEADER 4 POS TIN SINGL ...
Molex
1: $1.33
NMTC-S0802XFGHSAY-10
LCD Character Display Modules & Accessories Gray T ...
Microtips Technology
1: $7.16
CRCW0603120RJNEA
Thick Film Resistors - SMD 1/10watt 120ohms 5%
Vishay/Dale
1: $0.07


This product is also available in:
158637471