Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
870-41LV16100C50TLI
Manufacturer Part #:

IS41LV16100C-50TLI

Manufacturer:

Description: DRAM 16M, 3.3V, 50ns 1Mx16 EDO DRAM Async
PDF Data Sheet
 
Share |
Manufacturer: ISSI
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit
Organization: 1 Mbit x 16
Package / Case: TSOP-44
Memory Size: 16 Mbit
Access Time: 50 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Current: 90 mA
Maximum Operating Temperature: + 85 C
Packaging: Tube
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 117
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
164 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.44
  25: $5.16
  100: $4.74
  500: $4.44
  1,000: $4.26
  2,000: $4.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0603X100J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.30
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
JW1FSN-DC24V
General Purpose Relays 10A 24VDC SPDT SEALED PCB
Panasonic Electric Works
1: $2.32
TLC5925IDBQR
LED Lighting Drivers Lo-Pwr 16Ch Constant Crnt LED ...
Texas Instruments
1: $1.56
74LVT16245BDGGRE4
Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-S ...
Texas Instruments
1: $1.88
TLC5940PWPR
LED Lighting Drivers 4096 Step Grayscale LED Drive ...
Texas Instruments
1: $2.70
TLC5926IPWPR
LED Lighting Drivers 16B Constant-Crnt LED Sink Dr ...
Texas Instruments
1: $1.88
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
EA DIPS082-HNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $14.92
TPSE476K035R0200
Tantalum Capacitors - Solid SMD 47uF 35V 10% L ESR
AVX
1: $3.06
Si8460BB-B-IS1
Isolator Interface IC 6 Ch 2.5kV Isolator 150M 6/0
Silicon Labs
1: $3.16
TPS62110RSARG4
DC/DC Switching Converters Adj 1.5-A 17-V Vin Step ...
Texas Instruments
1: $3.15
87703-0001
I/O Connectors 1.27MM SATA PLUG 22P W/O JUMPER
Molex
1: $3.06
VBT3080C-E3/8W
Schottky Diodes & Rectifiers 30A,80V,Trench
Vishay
1: $2.25
PIC18F46K22-I/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.74
INA210AIDCKT
Current & Power Monitors & Regulators Vltg Out Hi/ ...
Texas Instruments
1: $1.82
DS1620S+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $7.84
AR3PG-M3/86A
Rectifiers 3A 400V
Vishay Semiconductors
1: $0.61
MAX9020EKA+T
Comparator ICs Dual Precision 1.8V nPower Comparat ...
Maxim Integrated
1: $1.54


This product is also available in:
000000001