|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-ULRB1R0005FLFSLT
Manufacturer Part #:

ULRB12512R0005FLFSLT

Manufacturer:

Description:
Current Sense Resistors - SMD 1W 0.0005 OHM 1%
Mouser Online Catalog Page 861, Mouser Online Catalog
PDF Page 861, PDF Catalog Page
ULRB12512R0005FLFSLT Datasheet ULRB12512R0005FLFSLT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Resistance: 0.0005 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Operating Temperature Range: - 55 C to + 170 C
Series: ULR
Height: 1.25 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Type: Metal Element Current Sense Resistor
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
BMIS-203-F EMI Connector Gaskets & Grounding Pads 19,283
CGA6M3X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,368
5002 Circuit Board Hardware - PCB 68,578
1N4148 Diodes - General Purpose, Power, Switching 116,164
06033C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,628
12061C474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,699
SN74LVC2G08DCUR Logic Gates 6,686
EEE-1HA101UP Aluminum Electrolytic Capacitors - SMD 21,707
EEE-FK1H470XP Aluminum Electrolytic Capacitors - SMD 8,782
Real Time Availability
Stock:
1,393 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
25:
$0.599
50:
$0.537
100:
$0.434
500:
$0.381
$0.341
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.314
$0.304
$0.257
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682249854 199769614 161858062 129527177 190439697