|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-D2303-2940-3012FB
Manufacturer Part #:

SOT-DIV23LF-03-2940-3012-FB

Manufacturer:

Description:
Resistor Networks & Arrays 294/30.1Kohm 0.1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Product: Networks
Termination Style: SMD/SMT
Resistor Values: 294 Ohms, 30.1 kOhms
Tolerance: 1 %
Circuit Type: Divider
Number of Resistors: 2
Number of Pins: 3
Temperature Coefficient: 25 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SOT-23
Length: 0.1125 in
Width: 0.051 in
Height: 0.0305 in
Series: DIV23
Packaging: Reel
Power per Element: 250 mW
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.89
$0.82
$0.77

To add to a project, please Log In.

182473256 190439697 161858062 199769614