Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-825K
Manufacturer Part #:

RC55LF-D-825K-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 825K 0.1%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 825 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Noise: 0.1 uVolts/Volts
Product: Metal Film Resistors Low Noise
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-825K-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
615 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  50: $1.73
  100: $1.56
  500: $1.40
  1,000: $1.35
  2,000: $1.30
  5,000: $1.24
  10,000: $1.19
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
MS3116F10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $24.59
70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ...
Molex
1: $1.00
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
T491T475K016AT
Tantalum Capacitors - Solid SMD 16V 4.7uF 10% "T"
Kemet
1: $1.43
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
22-11-2062
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICT ...
Molex
1: $1.10
2N5195
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $0.62
AB26T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.25
515D106M050JA6AE3
Aluminum Electrolytic Capacitors - Leaded 10uF 50v ...
Vishay/Sprague
1: $0.20
BQ2002TPN
Battery Management NiCd/NiMH Fast Chrg Management ...
Texas Instruments
1: $2.06
SDA04H0BD
DIP Switches / SIP Switches FLUSH ACT 4 POS
C&K Components
1: $1.25
1N5400-E3/54
Rectifiers 3.0 Amp 50 Volt
Vishay Semiconductors
1: $0.31
T350A105M035AS
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%
Kemet
1: $0.67
RN55D3480FB14
Metal Film Resistors - Through Hole 1/8watt 348ohm ...
Vishay/Dale
1: $0.10
ME-100
Circuit Board Hardware - PCB Economy Mini-Link
Aries
1: $0.15
RC55LF-D-3K32-B-B
Metal Film Resistors - Through Hole 1/4W 3.32K 0.1 ...
IRC
1: $1.32

000000001