Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-71.5
Manufacturer Part #:

RC55LF-D-71R5-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 71.5 0.1%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 71.5 Ohms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Noise: 0.1 uVolts/Volts
Product: Metal Film Resistors Low Noise
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-71R5-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
737 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  50: $1.73
  100: $1.56
  500: $1.39
  1,000: $1.34
  2,000: $1.30
  5,000: $1.23
  10,000: $1.18
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
10029449-001RLF
HDMI, Displayport & DVI Connectors TYPE A RECEPTAC ...
FCI
1: $0.85
102387-3
Headers & Wire Housings CNTR PLRZD HG 16 DBL
TE Connectivity / AMP
1: $3.04
102387-4
Headers & Wire Housings CNTR PLRZD HG 20 DBL
TE Connectivity / AMP
1: $3.41
ACPR-RED
RCA Phono Connectors RCA MALE PLUG RED
Amphenol Audio
1: $3.29
RC55LF-D-59R-B-B
Metal Film Resistors - Through Hole 1/4W 59 0.1%
IRC / TT electronics
1: $1.99
RC55LF-D-261R-B-B
Metal Film Resistors - Through Hole 1/4W 261 0.1%
IRC / TT electronics
1: $1.32
RC55LF-D-2K05-B-B
Metal Film Resistors - Through Hole 1/4W 2.05K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-140R-B-B
Metal Film Resistors - Through Hole 1/4W 140 0.1%
IRC / TT electronics
1: $1.32
RC55LF-D-2K61-B-B
Metal Film Resistors - Through Hole 1/4W 2.61K 0.1 ...
IRC / TT electronics
1: $1.32
ACPR-WHT
RCA Phono Connectors Plug Flex grommet White
Amphenol Audio
1: $2.60
RC55LF-D-1K62-B-B
Metal Film Resistors - Through Hole 1/4W 1.62K 0.1 ...
IRC / TT electronics
1: $1.32
09185206324
Headers & Wire Housings 20P MALE STRT IDC LOW PROF ...
HARTING
1: $2.24
RC55LF-D-1.02K-B-B
Metal Film Resistors - Through Hole 1/4W 1.02K 0.1 ...
IRC / TT electronics
1: $1.27
RC55LF-D-1K30-B-B
Metal Film Resistors - Through Hole 1/4W 1.3K 0.1%
IRC / TT electronics
1: $1.32
MD00L1NZQD
Rotary Switches DP 6 POS SOLDER 14
C&K Components
1: $12.67
CD4081BEE4
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.48
7105TCWW3BE
Toggle Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W
C&K Components
1: $9.44
RC55LF-D-10K2-B-B
Metal Film Resistors - Through Hole 1/4W 10.2K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-249R-B-B
Metal Film Resistors - Through Hole 1/4W 249 0.1%
IRC / TT electronics
1: $1.32

000000001