Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-60.4
Manufacturer Part #:

RC55LF-D-60R4-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 60.4 0.1%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 60.4 Ohms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Noise: 0.1 uVolts/Volts
Product: Metal Film Resistors Low Noise
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-60R4-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  50: $1.73
  100: $1.56
  500: $1.39
  1,000: $1.34
  2,000: $1.30
  5,000: $1.23
  10,000: $1.18
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
INA125P
Instrumentation Amplifiers w/Precision Voltage Ref ...
Texas Instruments
1: $6.42
TS922IN
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
0297002.WXNV
Fuses 32V 2A Fast Acting
Littelfuse
1: $0.57
NG-9511
Racks & Rack Cabinet Accessories NEMA Gland .12"-. ...
Bud Industries
1: $1.69
LM334Z/NOPB
Voltage & Current References 3-TERM ADJ CURRENT SO ...
Texas Instruments
1: $0.87
95503-2881
Modular Connectors / Ethernet Connectors VERT PCB ...
Molex
1: $0.83
NCP1595AMNTWG
DC/DC Switching Converters PWM BUCK CONVERTER
ON Semiconductor
1: $0.58
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
1621-10S
Chemicals E-LINE FLUX REMOVER 10 oz aerosol
Techspray
1: $15.04
RC55LF-D-59R-B-B
Metal Film Resistors - Through Hole 1/4W 59 0.1%
IRC / TT electronics
1: $1.99
RC55LF-D-53R6-B-B
Metal Film Resistors - Through Hole 1/4W 53.6 0.1%
IRC / TT electronics
1: $1.99
RC55LF-D-66R5-B-B
Metal Film Resistors - Through Hole 1/4W 66.5 0.1%
IRC / TT electronics
1: $1.99
RC55LF-D-71R5-B-B
Metal Film Resistors - Through Hole 1/4W 71.5 0.1%
IRC / TT electronics
1: $1.99
RC55LF-D-61R9-B-B
Metal Film Resistors - Through Hole 1/4W 61.9 0.1%
IRC / TT electronics
1: $1.99
RC55LF-D-57R6-B-B
Metal Film Resistors - Through Hole 1/4W 57.6 0.1%
IRC / TT electronics
1: $1.99
RC55LF-D-536R-B-B
Metal Film Resistors - Through Hole 1/4W 536 0.1%
IRC / TT electronics
1: $1.32
RC55LF-D-42K2-B-B
Metal Film Resistors - Through Hole 1/4W 42.2K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-1K91-B-B
Metal Film Resistors - Through Hole 1/4W 1.91K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-1K69-B-B
Metal Film Resistors - Through Hole 1/4W 1.69K 0.1 ...
IRC / TT electronics
1: $1.32

000000001