|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
66-RC55LF-D-549
Manufacturer Part #:

RC55LF-D-549R-B-B

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4W 549 0.1%
Mouser Online Catalog Page 2,450, Mouser Online Catalog
PDF Page 2,450, PDF Catalog Page
RC55LF-D-549R-B-B Datasheet RC55LF-D-549R-B-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: IRC / TT Electronics
Termination Style: Axial
Resistance: 549 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 7.2 mm
Diameter: 2.5 mm
Series: RC55LF
Lead Diameter: 0.6 mm
Packaging: Bulk
Product: Metal Film Resistors Low Noise
Factory Pack Quantity: 500
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-549R-B-B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FD-LX XLR Connectors 1,708
NC3MD-LX XLR Connectors 2,739
MJE15030G Bipolar Transistors - BJT 2,118
NL4FX Loudspeaker Connectors 652
NL4MP Loudspeaker Connectors 1,177
RC55LF-D-1K-B-B Metal Film Resistors - Through Hole 2,520
R30-3000802 Standoffs & Spacers 5,395
RC55LF-D-1K87-B-B Metal Film Resistors - Through Hole 420
RC55LF-D-130R-B-B Metal Film Resistors - Through Hole 229
Real Time Availability
Stock:
852 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.35
50:
$1.12
100:
$1.00
500:
$0.867
$0.80
$0.72
$0.65
$0.60

To add to a project, please Log In.

199769614 129527177 190439697 161858062