Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-53.6K
Manufacturer Part #:

RC55LF-D-53K6-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 53.6K 0.1%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 53.6 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Noise: 0.1 uVolts/Volts
Product: Metal Film Resistors Low Noise
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-53K6-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
984 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  50: $1.10
  100: $0.98
  500: $0.85
  1,000: $0.80
  2,000: $0.72
  5,000: $0.65
  10,000: $0.60
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
SN74LS373N
Latches Octal D-Type
Texas Instruments
1: $0.96
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.92
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
AVX
1: $0.66
SN74LS85N
Comparator ICs 4-bit binary or BCD Magnitude Compa ...
Texas Instruments
1: $1.47
RC55LF-D-49K9-B-B
Metal Film Resistors - Through Hole 1/4W 49.9K 0.1 ...
IRC / TT electronics
1: $1.32
TAP225K016SCS
Tantalum Capacitors - Solid Leaded 16volts 2.2uF 1 ...
AVX
1: $0.44
RC55LF-D-499K-B-B
Metal Film Resistors - Through Hole 1/4W 499K 0.1%
IRC / TT electronics
1: $1.99
SR151C103KAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.24
3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
26-60-5030
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTIO ...
Molex
1: $0.46
RC55LF-D-10K-B-B
Metal Film Resistors - Through Hole 1/4W 10K 0.1%
IRC / TT electronics
1: $1.32
RC55LF-D-3K57-B-B
Metal Film Resistors - Through Hole 1/4W 3.57K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-9K76-B-B
Metal Film Resistors - Through Hole 1/4W 9.76K 0.1 ...
IRC / TT electronics
1: $1.32
26-60-5050
Headers & Wire Housings R/A PCB HDR 5P TIN FRICTIO ...
Molex
1: $0.57
RC55LF-D-4K12-B-B
Metal Film Resistors - Through Hole 1/4W 4.12K 0.1 ...
IRC / TT electronics
1: $1.32
RC55LF-D-3K4-B-B
Metal Film Resistors - Through Hole 1/4W 3.4K 0.1%
IRC / TT electronics
1: $1.32
RS02B1R000FB12
Wirewound Resistors - Through Hole 3watts 1ohms 1%
Vishay/Dale
1: $0.93
RC55LF-D-3K16-B-B
Metal Film Resistors - Through Hole 1/4W 3.16K 0.1 ...
IRC / TT electronics
1: $1.32
F1100ELF-12.000
Standard Clock Oscillators DIP-14 12MHz
Fox
334: $6.42

000000001