Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
66-RC55LF-D-3.16K
Manufacturer Part #:

RC55LF-D-3K16-B-B

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/4W 3.16K 0.1%
Silverlight Page 812, Mouser Enhanced Catalog
PDF Page 812, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IRC
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3.16 kOhms
Tolerance: 0.1 %
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 25 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.5 mm Dia. x 7.2 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7.2 mm
Lead Diameter: 0.6 mm
Noise: 0.1 uVolts/Volts
Product: Metal Film Resistors Low Noise
Series: RC55LF
Factory Pack Quantity: 1000
Type: Low noise and Negligible voltage coefficient
Part # Aliases: RC-RC55LF-D-3K16-B-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,055 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  50: $1.10
  100: $0.98
  500: $0.85
  1,000: $0.80
  2,000: $0.72
  5,000: $0.65
  10,000: $0.60
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
G6K-2P-Y-DC5
Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.42
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
RC55LF-D-499K-B-B
Metal Film Resistors - Through Hole 1/4W 499K 0.1%
IRC
1: $1.99
RC55LF-D-100K-B-B
Metal Film Resistors - Through Hole 1/4W 100K 0.1%
IRC
1: $1.32
RC55LF-D-4K12-B-B
Metal Film Resistors - Through Hole 1/4W 4.12K 0.1 ...
IRC
1: $1.32
RC55LF-D-10K-B-B
Metal Film Resistors - Through Hole 1/4W 10K 0.1%
IRC
1: $1.32
RC55LF-D-9K76-B-B
Metal Film Resistors - Through Hole 1/4W 9.76K 0.1 ...
IRC
1: $1.32
RC55LF-D-3K4-B-B
Metal Film Resistors - Through Hole 1/4W 3.4K 0.1%
IRC
1: $1.32
RC55LF-D-23K7-B-B
Metal Film Resistors - Through Hole 1/4W 23.7K 0.1 ...
IRC
1: $1.32
RC55LF-D-11K-B-B
Metal Film Resistors - Through Hole 1/4W 11K 0.1%
IRC
1: $1.32
RC55LF-D-3K57-B-B
Metal Film Resistors - Through Hole 1/4W 3.57K 0.1 ...
IRC
1: $1.32
0555-0-15-01-30-27-10-0
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
Mill-Max
1: $0.59
RC55LF-D-53K6-B-B
Metal Film Resistors - Through Hole 1/4W 53.6K 0.1 ...
IRC
1: $1.32
6714 BL005
Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL BLUE
Alpha Wire
1: $43.56
6714 VI005
Hook-up Wire 20AWG 10/30 MPPE 100ft SPOOL VIOLET
Alpha Wire
1: $43.56

000000001